Part Details for 210-154 by WAGO Innovative Connections
Overview of 210-154 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7606
|
Newark | Aluminium Carrier Rail, Terminal Block, Accessory Type:Aluminum Carrier Rail, For Use With:Rail Mounted Terminal Blocks, Length:-, Height:-, Width:-, Rail Material:-, Fixing Centers:-, Product Range:- Rohs Compliant: Yes |Wago 210-154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$12.2500 / $15.6800 | Buy Now |
DISTI #
2946-210-154-ND
|
DigiKey | ALUMINUM CARRIER RAIL, 1000 MM L Min Qty: 1 Lead time: 12 Weeks Container: Box |
37 In Stock |
|
$8.8312 / $12.5700 | Buy Now |
|
Future Electronics | ALM CARRIER RAIL-IM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.0000 / $10.4900 | Buy Now |
|
Onlinecomponents.com | Aluminum carrier rail - 1000 mm long - 18 mm wide - 7 mm high - silver-colored RoHS: Compliant |
40 In Stock |
|
$11.2100 / $15.2500 | Buy Now |
DISTI #
73544858
|
Verical | Connector Accessories Carrier Rail Straight Silver Box Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 40 |
|
$18.1807 / $19.6521 | Buy Now |
DISTI #
43P4792
|
Bürklin Elektronik | DIN rail, unperforated, 18 x 7 mm, W 1000 mm, aluminum, 210-154 Min Qty: 1 | 2 |
|
$4.1103 / $5.0712 | Buy Now |
DISTI #
4176329
|
element14 Asia-Pacific | CARRIER RAIL, TERMINAL BLOCK, SILVER RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$7.1442 / $10.1851 | Buy Now |
DISTI #
4176329
|
Farnell | CARRIER RAIL, TERMINAL BLOCK, SILVER RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$5.7810 / $11.2873 | Buy Now |
|
Master Electronics | Aluminum carrier rail - 1000 mm long - 18 mm wide - 7 mm high - silver-colored RoHS: Compliant |
40 In Stock |
|
$11.2100 / $15.2500 | Buy Now |
Part Details for 210-154
210-154 CAD Models
210-154 Part Data Attributes
|
210-154
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
210-154
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |