Part Details for 210-331/508-103 by WAGO Innovative Connections
Overview of 210-331/508-103 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 210-331/508-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8997
|
Newark | Marking Strips, As A Din A4 Sheet, Marked, 1-12 (200X), Height Of Marker Strip: 2.3 Mm/0.091 In, Strip Length 182 Mm, Horizontal Marking, Self-Adhesive, White Rohs Compliant: Yes |Wago 210-331/508-103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1800 / $46.7400 | Buy Now |
DISTI #
2946-210-331/508-103-ND
|
DigiKey | MARKING STRIPS, AS A DIN A4 SHEE Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$30.0789 / $40.6200 | Buy Now |
|
Future Electronics | Self-adhesive marking strips, suitable for terminal strips with 5.08 mm pin spac RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$33.3700 / $35.0400 | Buy Now |
|
Onlinecomponents.com | Marking strips - as a DIN A4 sheet - Marked - 1-12 (200x) - Height of marker strip: 2.3 mm/0.091 in - Strip length 182 mm - Horizontal marking - Self-adhesive - white RoHS: Compliant | 0 |
|
$36.2300 / $49.2900 | Buy Now |