Part Details for 210-332/1110-084 by WAGO Innovative Connections
Overview of 210-332/1110-084 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 210-332/1110-084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R2615
|
Newark | Marking Strips, As A Din A4 Sheet, Marked, Pe, N, L1, L2, L3 (240X), Height Of Marker Strip: 3 Mm, Strip Length 182 Mm, Horizontal Marking, Self-Adhesive, White |Wago 210-332/1110-084 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1800 / $46.7400 | Buy Now |
DISTI #
2946-210-332/1110-084-ND
|
DigiKey | MARKING STRIPS, AS A DIN A4 SHEE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$40.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$30.2000 | Buy Now |
|
Onlinecomponents.com | Marking strips - as a DIN A4 sheet - Marked - PE, N, L1, L2, L3 (240x) - Height of marker strip: 3 mm - Strip length 182 mm - Horizontal marking - Self-adhesive - white RoHS: Compliant | 0 |
|
$36.2300 / $49.2900 | Buy Now |