Part Details for 210-4MST by CTS Corporation
Overview of 210-4MST by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-4MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
210-4MST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1035 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3795 | Buy Now |
DISTI #
210-4MST
|
Avnet Americas | Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 210-4MST) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2399 / $0.3443 | Buy Now |
DISTI #
774-2104MST
|
Mouser Electronics | DIP Switches / SIP Switches 4 switch sections SPST RoHS: Compliant | 585 |
|
$0.3110 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2713 / $0.4490 | Buy Now |
DISTI #
210-4MST
|
Avnet Abacus | (Alt: 210-4MST) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
210-4MST
|
Avnet Asia | Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 210-4MST) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2850 / $0.3211 | Buy Now |
Part Details for 210-4MST
210-4MST CAD Models
210-4MST Part Data Attributes
|
210-4MST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
210-4MST
CTS Corporation
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.7 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 11.63 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for 210-4MST
This table gives cross-reference parts and alternative options found for 210-4MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-4MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5435640-5 | DIP SW 4 POSN SEALED | TE Connectivity | 210-4MST vs 3-5435640-5 |
210-4LPSF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MST vs 210-4LPSF |
209-4MSTFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MST vs 209-4MSTFD |
210-4LPSTD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MST vs 210-4LPSTD |
5435668-3 | LO PROFILE DIP SW 4P AU | TE Connectivity | 210-4MST vs 5435668-3 |
210-4MSF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MST vs 210-4MSF |
210-4LPSTFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MST vs 210-4LPSTFD |
5-5435640-4 | DIP SW,4 POS,SEALED,SPLC MRKD | TE Connectivity | 210-4MST vs 5-5435640-4 |
5-435640-9 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 210-4MST vs 5-435640-9 |
209-4MST | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MST vs 209-4MST |