Part Details for 210-4MSTF by CTS Corporation
Overview of 210-4MSTF by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-4MSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
210-4MSTF-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1035 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3795 | Buy Now |
DISTI #
210-4MSTF
|
Avnet Americas | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 210-4MSTF) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Container: Tube | 0 |
|
$0.2399 / $0.3443 | Buy Now |
DISTI #
774-210-4MSTF
|
Mouser Electronics | DIP Switches / SIP Switches THROUGH HOLE, GOLD FLASH DIP SWITCH, 4-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TAPE SEAL, OFF, TUBE PACK RoHS: Compliant | 0 |
|
$0.3170 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Container: Tube | 0Tube |
|
$0.3040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2713 / $0.4490 | Buy Now |
DISTI #
210-4MSTF
|
Avnet Americas | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 210-4MSTF) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Container: Tube | 0 |
|
$0.2399 / $0.3443 | Buy Now |
DISTI #
210-4MSTF
|
Avnet Americas | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 210-4MSTF) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Container: Tube | 0 |
|
$0.2399 / $0.3443 | Buy Now |
Part Details for 210-4MSTF
210-4MSTF CAD Models
210-4MSTF Part Data Attributes
|
210-4MSTF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
210-4MSTF
CTS Corporation
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.7 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 11.63 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |
Alternate Parts for 210-4MSTF
This table gives cross-reference parts and alternative options found for 210-4MSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-4MSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-4MSTFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSTF vs 210-4MSTFD |
210-4ESF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSTF vs 210-4ESF |
209-4LPS | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSTF vs 209-4LPS |
209-4MSTFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSTF vs 209-4MSTFD |
ADE04 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 210-4MSTF vs ADE04 |
206-4LPST | Slide Dip Switch, 4 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSTF vs 206-4LPST |
210-4LPSTF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSTF vs 210-4LPSTF |
4-435166-6 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | 210-4MSTF vs 4-435166-6 |
5161390-4 | 04P.DIP SWITCH ASSY | TE Connectivity | 210-4MSTF vs 5161390-4 |
209-4LPSF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSTF vs 209-4LPSF |