-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-210-6MS-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1754 In Stock |
|
$0.3690 / $0.8100 | Buy Now |
DISTI #
210-6MS
|
Avnet Americas | Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 210-6MS) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2812 / $0.4017 | Buy Now |
DISTI #
774-2106MS
|
Mouser Electronics | DIP Switches / SIP Switches 6 switch sections SPST RoHS: Compliant | 0 |
|
$0.3540 / $0.7400 | Order Now |
|
Future Electronics | DIP Switches / SIP Switches 6 switch sections SPST RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3330 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
3870 In Stock |
|
$0.3493 / $0.5394 | Buy Now |
DISTI #
210-6MS
|
Avnet Abacus | (Alt: 210-6MS) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
3870 In Stock |
|
$0.3493 / $0.5394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
210-6MS
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
210-6MS
CTS Corporation
Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.7 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 16.71 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 210-6MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-6MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-6LPST | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-6MS vs 210-6LPST |
209-6ESD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-6MS vs 209-6ESD |
209-6MSF | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-6MS vs 209-6MSF |
209-6MSTFD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-6MS vs 209-6MSTFD |
ADF06T | Slide Dip Switch, 6 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 210-6MS vs ADF06T |
209-6LPS | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-6MS vs 209-6LPS |
210-6ESD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-6MS vs 210-6ESD |
210-6MSFD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-6MS vs 210-6MSFD |
209-6LPSFD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-6MS vs 209-6LPSFD |
210-6ESFD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-6MS vs 210-6ESFD |