Part Details for 210-720 by WAGO Innovative Connections
Overview of 210-720 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R7799
|
Newark | Terminal Block Operating Tool W/Isolated Shaft, Tip Size:0.5Mm, Blade Length:3.5Mm, Overall Length:-, Product Range:-, Features:Operating Tool With Partially Isolated Shaft Type 2 Rohs Compliant: Yes |Wago 210-720 (Alternate Part Number: 4045454937393 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 396 |
|
$8.0400 / $8.7500 | Buy Now |
DISTI #
2946-210-720-ND
|
DigiKey | OPERATING TOOL, BLADE: 3.5 X 0.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
157 In Stock |
|
$7.4038 / $10.4200 | Buy Now |
DISTI #
V99:2348_22691950
|
Arrow Electronics | Operating Tool with Partially Insulated Shaft, Type 2, Blade 3.5 x 0.5 mm Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 2 |
|
$6.9060 / $8.3430 | Buy Now |
|
Future Electronics | Operating tool with partially insulated shaft, Type 2, blade (3.5 x 0.5) mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.0700 / $8.4700 | Buy Now |
|
Onlinecomponents.com | Operating tool - Blade: 3.5 x 0.5 mm - with a partially insulated shaft - multicoloured RoHS: Compliant |
49 In Stock |
|
$9.0500 / $12.3100 | Buy Now |
DISTI #
66292830
|
Verical | Operating Tool with Partially Insulated Shaft, Type 2, Blade 3.5 x 0.5 mm Min Qty: 5 Package Multiple: 5 Date Code: 2303 | Americas - 45 |
|
$14.6801 / $15.8634 | Buy Now |
DISTI #
32686042
|
Verical | Operating Tool with Partially Insulated Shaft, Type 2, Blade 3.5 x 0.5 mm Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$6.9060 / $8.3430 | Buy Now |
DISTI #
WGO-210720
|
TME | Screwdriver, slot, 3,5x0,5mm, Blade length: 75mm Min Qty: 1 | 43 |
|
$5.5500 / $6.3500 | Buy Now |
DISTI #
43P1410
|
Bürklin Elektronik | Operating tool, 210-720 Min Qty: 1 | 9 |
|
$5.2370 / $6.4661 | Buy Now |
DISTI #
2579801
|
element14 Asia-Pacific | OPERATING TOOL, 3.5MM, TERMINAL BLOCK RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$8.1257 / $11.2865 | Buy Now |