There are no models available for this part yet.
Overview of 210033-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10154552-10033ALF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 210033-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
210033-000
|
Avnet Americas | Connector Accessories Stub Terminators Pin - Bulk (Alt: 210033-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$246.7973 | Buy Now | |
DISTI #
71360141
|
RS | D-621-0417 | TE Connectivity 210033-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$416.5000 | RFQ | |
DISTI #
RYCD-621-0417
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0417 | Americas - 0 in Stock |
|
$326.3824 / $352.2858 | Buy Now | |
Onlinecomponents.com | D-621-0417 |
45 In Stock 2 Factory Stock |
|
$340.5300 / $371.6700 | Buy Now | ||
DISTI #
210033-000
|
TTI | Data Bus Components - Connectors D-621-0417 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$158.9600 / $279.8900 | Buy Now | |
DISTI #
RYCD-621-0417
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0417 | 0 |
|
$326.3824 / $352.2858 | Buy Now | |
Powell Electronics | Data Bus Components Min Qty: 5 | 3 |
|
$186.2500 / $341.4500 | Buy Now | ||
Master Electronics | D-621-0417 |
45 In Stock 2 Factory Stock |
|
$340.5300 / $371.6700 | Buy Now |
CAD Models for 210033-000 by TE Connectivity
Part Data Attributes for 210033-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
WIRE AND CABLE
|
Contact Gender
|
MALE
|
Operating Temperature-Max
|
125 °C
|
Terminal Type
|
SOLDER
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|