Part Details for 21004LPSTFD by CTS Corporation
Overview of 21004LPSTFD by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21004LPSTFD
21004LPSTFD CAD Models
21004LPSTFD Part Data Attributes:
|
21004LPSTFD
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
21004LPSTFD
CTS Corporation
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 6.68 mm | |
Body Height | 3.77 mm | |
Body Length or Diameter | 11.63 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e4 | |
Manufacturer Series | 210 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 21004LPSTFD
This table gives cross-reference parts and alternative options found for 21004LPSTFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21004LPSTFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA04H0SBD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 21004LPSTFD vs SDA04H0SBD |
SDA04H0SKD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | 21004LPSTFD vs SDA04H0SKD |
21004MST | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 21004LPSTFD vs 21004MST |
SD04H0SK | Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | 21004LPSTFD vs SD04H0SK |
20904ES | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 21004LPSTFD vs 20904ES |
SDA04H0SBR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 21004LPSTFD vs SDA04H0SBR |
SD04H1SB | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 21004LPSTFD vs SD04H1SB |
SDA04H1SKD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | 21004LPSTFD vs SDA04H1SKD |
SDA04H0SB | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 21004LPSTFD vs SDA04H0SB |
SDA04H0SK | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | 21004LPSTFD vs SDA04H0SK |