Part Details for 210059-000 by TE Connectivity
Overview of 210059-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 210059-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2040
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 210059-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 943 |
|
$109.2900 / $131.2700 | Buy Now |
DISTI #
2266-210059-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
943 In Stock |
|
$57.4500 / $126.2200 | Buy Now |
DISTI #
210059-000
|
Avnet Americas | TX54AB00-1006 - Bulk (Alt: 210059-000) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$97.5978 / $117.4482 | Buy Now |
DISTI #
RYCTX54AB00-1006
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX54AB00-1006 | Americas - 0 in Stock |
|
$100.4328 / $123.4478 | Buy Now |
|
Onlinecomponents.com | TX54AB00-1006 |
943 Partner Stock |
|
$124.7000 / $132.3300 | Buy Now |
DISTI #
RYCTX54AB00-1006
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX54AB00-1006 | 0 |
|
$100.4328 / $123.4478 | Buy Now |
DISTI #
TE Connectivity 210059-000
|
PEI Genesis | TX54AB00-1006 | 943 |
|
Buy Now | |
|
Master Electronics | TX54AB00-1006 |
943 Partner Stock |
|
$124.7000 / $132.3300 | Buy Now |
Part Details for 210059-000
210059-000 CAD Models
210059-000 Part Data Attributes:
|
210059-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
210059-000
TE Connectivity
CONN BACKSHELL ADPT SZ 10-10SL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 10 | |
Wire Size-Max |