Part Details for 2100HT-181V-RC by Bourns Inc
Overview of 2100HT-181V-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100HT-181V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100HT-181-V-RC
|
Avnet Americas | Ind High Current Toroid 180uH 15% 1KHz 3.1A RDL - Trays (Alt: 2100HT-181-V-RC) RoHS: Compliant Min Qty: 308 Package Multiple: 154 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.8231 / $2.0711 | Buy Now |