Part Details for 2100HT-221-H-RC by Bourns Inc
Overview of 2100HT-221-H-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100HT-221-H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100HT-221-H-RC-ND
|
DigiKey | FIXED IND 220UH 3A 130 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
186 In Stock |
|
$1.8231 / $2.8500 | Buy Now |
DISTI #
2100HT-221-H-RC
|
Avnet Americas | Toroidal Inductor, 220 uH, 3 A, 130 Milliohm, ± 15% - Trays (Alt: 2100HT-221-H-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.8231 / $2.0711 | Buy Now |
DISTI #
652-2100HT-221-H-RC
|
Mouser Electronics | Power Inductors - Leaded TOROID INDUCTR 220uH HI TEMP HRZTL MT RoHS: Compliant | 190 |
|
$2.0600 / $3.3900 | Buy Now |
DISTI #
V99:2348_06231097
|
Arrow Electronics | Inductor High Current Toroid 220uH/144.2uH 15% 1KHz 3A 0.13Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1914 | Americas - 3 |
|
$1.5106 / $1.9279 | Buy Now |
DISTI #
73772613
|
RS | Inductor, ToroidalTRAYTray Packaging | Bourns 2100HT-221-H-RC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $2.9800 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 220uH/144.2uH 15% 1KHz 3A 0.13Ohm DCR RDL RoHS: Compliant |
78 In Stock |
|
$2.3700 / $3.2100 | Buy Now |
DISTI #
2100HT-221-H-RC
|
Avnet Americas | Toroidal Inductor, 220 uH, 3 A, 130 Milliohm, ± 15% - Trays (Alt: 2100HT-221-H-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.8231 / $2.0711 | Buy Now |
DISTI #
2100HT-221-H-RC
|
Avnet Abacus | Toroidal Inductor, 220 uH, 3 A, 130 Milliohm, � 15% (Alt: 2100HT-221-H-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 220uH/144.2uH 15% 1KHz 3A 0.13Ohm DCR RDL RoHS: Compliant |
78 In Stock |
|
$2.3700 / $3.2100 | Buy Now |
Part Details for 2100HT-221-H-RC
2100HT-221-H-RC CAD Models
2100HT-221-H-RC Part Data Attributes:
|
2100HT-221-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2100HT-221-H-RC
Bourns Inc
General Purpose Inductor, 220uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6858 mm | |
Lead Spacing | 20.066 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |