Part Details for 2100HT-221V-RC by Bourns Inc
Overview of 2100HT-221V-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9822-1-V-F3-AX | Renesas Electronics Corporation | 1 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler | |
PS9822-1-V-AX | Renesas Electronics Corporation | 1 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler | |
RJMG201T221V21R | Amphenol Communications Solutions | RJMG 1x1 RightAngle 1G |
Price & Stock for 2100HT-221V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100HT-221-V-RC
|
Avnet Americas | Toroidal Inductor, 220 uH, 3 A, 130 Milliohm, ± 15% - Trays (Alt: 2100HT-221-V-RC) RoHS: Compliant Min Qty: 308 Package Multiple: 154 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.8231 / $2.0711 | Buy Now |
Part Details for 2100HT-221V-RC
2100HT-221V-RC CAD Models
2100HT-221V-RC Part Data Attributes
|
2100HT-221V-RC
Bourns Inc
Buy Now
|
Compare Parts:
2100HT-221V-RC
Bourns Inc
|
Samacsys Manufacturer | Bourns |