Part Details for 2100HT-390H-RC by Bourns Inc
Overview of 2100HT-390H-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124390-HMC741ST89E | Analog Devices | HMC741ST89E Evaluation PCB | |
124390-HMC740ST89E | Analog Devices | HMC740ST89E Evaluation PCB | |
LT8390HUFD#TRPBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C |
Price & Stock for 2100HT-390H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100HT-390-H-RC
|
Avnet Americas | Ind High Current Toroid 39uH 15% 1KHz 5.9A RDL - Trays (Alt: 2100HT-390-H-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.8231 / $2.0711 | Buy Now |