Part Details for 2100HT-821-H-RC by Bourns Inc
Overview of 2100HT-821-H-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100HT-821-H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4579
|
Newark | General Purpose Inductor, 820Uh, 15%, 1 Element |Bourns 2100HT-821-H-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.9900 | Buy Now |
DISTI #
2266-2100HT-821-H-RC-ND
|
DigiKey | FIXED IND 820UH 1.7A 390 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
973 In Stock |
|
$2.0600 / $2.2300 | Buy Now |
DISTI #
118-2100HT-821-H-RC-ND
|
DigiKey | FIXED IND 820UH 1.7A 390 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0623 / $4.0500 | Buy Now |
DISTI #
652-2100HT-821-H-RC
|
Mouser Electronics | Power Inductors - Leaded TOROID INDUCTR 820uH HI TEMP HRZTL MT RoHS: Compliant | 173 |
|
$2.0600 / $4.1400 | Buy Now |
DISTI #
73772653
|
RS | Inductor, ToroidalTRAYTray Packaging | Bourns 2100HT-821-H-RC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $2.9800 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 820uH/512uH 15% 1KHz 1.7A 0.39Ohm DCR RDL RoHS: Compliant |
973 Partner Stock |
|
$1.8700 / $2.3700 | Buy Now |
DISTI #
Bourns 2100HT-821-H-RC
|
PEI Genesis | General Purpose Inductor | 973 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 820uH/512uH 15% 1KHz 1.7A 0.39Ohm DCR RDL RoHS: Compliant |
973 Partner Stock |
|
$1.8700 / $2.3700 | Buy Now |
Part Details for 2100HT-821-H-RC
2100HT-821-H-RC CAD Models
2100HT-821-H-RC Part Data Attributes
|
2100HT-821-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2100HT-821-H-RC
Bourns Inc
General Purpose Inductor, 820uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5588 mm | |
Lead Spacing | 20.574 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |