Part Details for 2100LL-100V-RC by Bourns Inc
Overview of 2100LL-100V-RC by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100LL-100V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100LL-100-V-RC
|
Avnet Americas | Toroidal Inductor, 10 uH, 11.4 A, 5 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 2100LL-100-V-RC) RoHS: Compliant Min Qty: 672 Package Multiple: 112 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1.6646 / $1.8910 | Buy Now |
DISTI #
51577905
|
Verical | Inductor High Current Toroid 10uH/5.2uH 15% 1KHz 11.4A 0.005Ohm DCR RDL RoHS: Compliant Min Qty: 112 Package Multiple: 112 Date Code: 1716 | Americas - 112 |
|
$2.7815 | Buy Now |
DISTI #
2100LL-100-V-RC
|
Avnet Americas | Toroidal Inductor, 10 uH, 11.4 A, 5 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 2100LL-100-V-RC) RoHS: Compliant Min Qty: 672 Package Multiple: 112 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1.6646 / $1.8910 | Buy Now |
Part Details for 2100LL-100V-RC
2100LL-100V-RC CAD Models
2100LL-100V-RC Part Data Attributes:
|
2100LL-100V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2100LL-100V-RC
Bourns Inc
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | 2100LL | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 11.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |