-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 15%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M1412-ND
|
DigiKey | FIXED IND 100UH 4.3A 36 MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
909 In Stock |
|
$1.7889 / $3.7000 | Buy Now |
DISTI #
2100LL-101-H-RC
|
Avnet Americas | Ind High Current Toroid 100uH 15% 1KHz 4.3A RDL - Boxed Product (Development Kits) (Alt: 2100LL-101-H-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1.6646 / $1.8910 | Buy Now |
DISTI #
652-2100LL-101-H-RC
|
Mouser Electronics | Power Inductors - Leaded TOROID INDUCTR 100uH LOW LOSS HRTZL MT RoHS: Compliant | 935 |
|
$1.9300 / $3.7000 | Buy Now |
DISTI #
71278878
|
RS | Inductor, Toroidal | Bourns 2100LL-101-H-RC RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.7200 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 100uH/46.2uH 15% 1KHz 4.3A 36mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.6500 / $3.4600 | Buy Now |
DISTI #
2100LL-101-H-RC
|
TTI | Power Inductors - Leaded TOROID INDUCTR 100uH LOW LOSS HRTZL MT pbFree: Pb-Free Min Qty: 864 Package Multiple: 144 Container: Box | Americas - 0 |
|
$1.8100 / $1.8800 | Buy Now |
DISTI #
2100LL-101-H-RC
|
Avnet Americas | Ind High Current Toroid 100uH 15% 1KHz 4.3A RDL - Boxed Product (Development Kits) (Alt: 2100LL-101-H-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1.6646 / $1.8910 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 100uH/46.2uH 15% 1KHz 4.3A 36mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.6500 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2100LL-101-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2100LL-101-H-RC
Bourns Inc
General Purpose Inductor, 100uH, 15%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8636 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 19.304 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |