-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 15%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M1414-ND
|
DigiKey | FIXED IND 150UH 3.9A 43 MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3964 In Stock |
|
$1.7889 / $3.7000 | Buy Now |
DISTI #
2100LL-151-H-RC
|
Avnet Americas | Toroidal Inductor, 150 uH, 3.9 A, 43 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 2100LL-151-H-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1.6646 / $1.8910 | Buy Now |
DISTI #
652-2100LL-151-H-RC
|
Mouser Electronics | Power Inductors - Leaded TOROID INDUCTR 150uH LOW LOSS HRTZL MT RoHS: Compliant | 408 |
|
$1.9100 / $3.5200 | Buy Now |
DISTI #
V99:2348_06231260
|
Arrow Electronics | Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 | Americas - 556 |
|
$1.7880 / $2.5230 | Buy Now |
DISTI #
V36:1790_06231260
|
Arrow Electronics | Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 | Americas - 212 |
|
$0.7768 / $1.5950 | Buy Now |
DISTI #
73793443
|
RS | Inductor, ToroidalBOXBox | Bourns 2100LL-151-H-RC RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.7200 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 43mOhm DCR RDL RoHS: Compliant |
965 In Stock |
|
$1.6400 / $2.4400 | Buy Now |
DISTI #
65009273
|
Verical | Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 960 |
|
$2.2836 / $3.2318 | Buy Now |
DISTI #
62981216
|
Verical | Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2225 | Americas - 556 |
|
$1.7880 / $2.5230 | Buy Now |
DISTI #
62517301
|
Verical | Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2225 | Americas - 212 |
|
$0.7768 / $0.8061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2100LL-151-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2100LL-151-H-RC
Bourns Inc
General Purpose Inductor, 150uH, 15%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8636 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 19.304 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |