Part Details for 2101-440-AL-7 by RAF Electronic Hardware
Overview of 2101-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2101-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8741
|
Newark | Spacer/Standoff, Aluminium 6.35Mm X 7.95Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:7.95Mm, Overall Length:7.95Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2101-440-AL-7 Min Qty: 725 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.2770 | Buy Now |
DISTI #
1772-1317-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 5/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
829 In Stock |
|
$0.1688 / $0.3400 | Buy Now |
DISTI #
761-2101-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 5/16 LGNTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 1818 |
|
$0.2310 / $0.4100 | Buy Now |
DISTI #
71322269
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 5/16 Length | RAF 2101-440-AL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1461 |
|
$0.4030 / $0.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1955 / $0.2972 | Buy Now | |
DISTI #
RAF2101-440-AL-7
|
DB Roberts | HEX STANDOFF THREADED #4-40 ALUMINUM 0.313 (7.95MM) 5/16 | 14 |
|
Buy Now |