Part Details for 2101-440-AL by RAF Electronic Hardware
Overview of 2101-440-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2101-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2781
|
Newark | Standoff, Hex Female-Female, 7.94Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:7.94Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2101-440-AL Min Qty: 764 Package Multiple: 1 Date Code: 0 Container: Bulk | 6523 |
|
$0.3760 / $0.4070 | Buy Now |
DISTI #
1772-1459-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 5/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
927 In Stock |
|
$0.2215 / $0.4600 | Buy Now |
DISTI #
761-2101-440-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 5/16 Length Hex Female Standoff RoHS: Compliant | 389 |
|
$0.2210 / $0.3300 | Buy Now |
DISTI #
70006625
|
RS | 1/4 HEX FEMALE STANDOFFS, 5/16 IN, 4-40 THREAD, ALUMINUM | RAF 2101-440-AL RoHS: Not Compliant Min Qty: 815 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4140 / $0.4600 | RFQ |
|
Bisco Industries | 108 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 4-40 7.92mm Aluminum RoHS: Compliant |
205 In Stock 3576 Factory Stock |
|
$0.1861 / $0.2415 | Buy Now |
DISTI #
RAF2101-440-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoffs Hex F 6.35mm 4-40 7.92mm Aluminum RoHS: Compliant |
205 In Stock 3576 Factory Stock |
|
$0.1861 / $0.2415 | Buy Now |
Part Details for 2101-440-AL
2101-440-AL CAD Models
2101-440-AL Part Data Attributes:
|
2101-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2101-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |