Part Details for 2101-440-SS by RAF Electronic Hardware
Overview of 2101-440-SS by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Price & Stock for 2101-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8743
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 7.95Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:7.95Mm, Overall Length:7.95Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2101-440-SS RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 2847 |
|
$1.1100 / $1.2900 | Buy Now |
DISTI #
1772-1391-ND
|
DigiKey | HEX STANDOFF #4-40 SS 5/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5316 In Stock |
|
$0.5515 / $1.1000 | Buy Now |
DISTI #
761-2101-440-SS
|
Mouser Electronics | Standoffs & Spacers 5/16 LNGTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 310 |
|
$0.5510 / $0.7100 | Buy Now |
DISTI #
71322271
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 5/16 Length | RAF 2101-440-SS RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.7400 | RFQ |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 4-40 7.92mm Stainless Steel RoHS: Compliant |
1017 In Stock 1389 Factory Stock |
|
$0.4995 / $0.5999 | Buy Now |
DISTI #
51701293
|
Verical | Standoff Hex F 4-40-THD Stainless Steel Plain RoHS: Compliant Min Qty: 321 Package Multiple: 321 Date Code: 1402 | Americas - 963 |
|
$0.6856 / $0.7799 | Buy Now |
DISTI #
25627847
|
Verical | Standoff Hex F 4-40-THD Stainless Steel Plain RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 400 |
|
$0.0920 / $0.0930 | Buy Now |
DISTI #
C1S619000051680
|
Chip1Stop | Standoff Hex F 4-40-THD 6.35mm-A/F Stainless Steel RoHS: Compliant | 400 |
|
$0.0960 | Buy Now |
DISTI #
RAF2101-440-SS
|
DB Roberts | HEX FEMALE STANDOFFS 1/4 HEX X 5/16 LENGTH | 0 |
|
RFQ |
Part Details for 2101-440-SS
2101-440-SS CAD Models
2101-440-SS Part Data Attributes
|
2101-440-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2101-440-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |