-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6542
|
Newark | Lock Nut, M16X1.5, Accessory Type:Lock Nut, For Use With:Harting Harax Circular Connectors, Product Range:Harax Series Rohs Compliant: Yes |Harting 21010000018 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $5.0500 | Buy Now |
DISTI #
1195-5469-ND
|
DigiKey | CONN LOCKNUT M16 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$2.7543 / $5.1000 | Buy Now |
DISTI #
617-21010000018
|
Mouser Electronics | Heavy Duty Power Connectors LK NUT M16X1 5 SW18 RoHS: Compliant | 15 |
|
$2.5200 / $4.6000 | Buy Now |
DISTI #
70735075
|
RS | Connector, Power, Heavy Duty, LK NUT M16X1 5 SW18 | HARTING 21010000018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$3.4800 / $4.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.6300 | Buy Now |
DISTI #
HRT21010000018
|
Heilind Electronics | METAL LOCK NUT M16 (SW18) | Americas - 0 in Stock373 On Order |
|
$2.6667 / $4.0400 | Buy Now |
DISTI #
2844665
|
element14 Asia-Pacific | LOCK NUT, M16X1.5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3731 | Buy Now |
DISTI #
2844665
|
Farnell | LOCK NUT, M16X1.5 RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 4 Days Container: Each | 0 |
|
$3.2312 / $5.3603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21010000018
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21010000018
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |