-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1361
|
Newark | Metal Cover For Female M12 W/ Lanyard For Cable |Harting 21010000030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $12.2700 | Buy Now |
DISTI #
21010000030-ND
|
DigiKey | CONN PROTECTIVE COVER M12 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
60 In Stock |
|
$5.9776 / $10.0400 | Buy Now |
DISTI #
617-21010000030
|
Mouser Electronics | Circular Metric Connectors BlindingCapfor Fw/eyelet RoHS: Compliant | 8 |
|
$6.3800 / $10.2300 | Buy Now |
DISTI #
70732596
|
RS | Metal Cover for female M12 w/ lanyard for cable | HARTING 21010000030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8100 / $11.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6400 | Buy Now |
DISTI #
HRT21010000030
|
Heilind Electronics | BLINDING CAP FOR FEMALE WITH E | Americas - 0 in Stock75 On Order |
|
$6.9219 / $10.2200 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$10.6240 / $11.9520 | Buy Now | |
DISTI #
21010000030
|
TME | Protection cover, female M12 connectors, IP65,IP67, Mat: metal Min Qty: 1 | 0 |
|
$7.5800 / $9.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21010000030
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21010000030
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |