Part Details for 21011-82 by Deltrol Controls
Overview of 21011-82 by Deltrol Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721011VLBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 5MB of On-chip RAM | |
R7S721011VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 5MB of On-chip RAM | |
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R |
Price & Stock for 21011-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70733579
|
RS | Relay, Power Heavy Duty, 375TM, 3PDT, 30A, 24VAC, .250 QC Terminals, Top Mount Cover | Deltrol Controls 21011-82 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2 |
|
$34.8300 / $38.7000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount RoHS: Compliant |
27 In Stock |
|
$22.0200 / $30.0500 | Buy Now |
DISTI #
73501418
|
Verical | Power Relay 24VAC 30A 3PDT(80.26x59.69)mm Flange Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 26 |
|
$29.8870 / $39.0650 | Buy Now |
|
Master Electronics | Power Relay 24VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount RoHS: Compliant |
27 In Stock |
|
$22.0200 / $30.0500 | Buy Now |