-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6760
|
Newark | Circular Contact, Pin, 21Awg, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:21Awg, Wire Size Awg Min:-, For Use With:Harting M12 Power Sensor Connectors, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 21011009923 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.4150 | Buy Now |
DISTI #
1195-8699-ND
|
DigiKey | M12 POWER CONTACT, MALE, 23.2MM, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
86 In Stock |
|
$1.4862 / $2.7500 | Buy Now |
DISTI #
617-21011009923
|
Mouser Electronics | Circular Metric Connectors M12 PWR Contact MALE 23.2mm AWG21/0.5mm2 RoHS: Compliant | 59 |
|
$1.4000 / $2.1800 | Buy Now |
DISTI #
V79:2366_26830079
|
Arrow Electronics | Contact M Crimp ST Cable Mount 21AWG Min Qty: 1 Package Multiple: 1 Date Code: 1740 | Americas - 200 |
|
$1.2820 | Buy Now |
DISTI #
71202351
|
RS | M12 Power Male Contact Crimp 0,5mm2 | HARTING 21011009923 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $2.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4600 | Buy Now |
DISTI #
HRT21011009923
|
Heilind Electronics | M12 POWER MALE CONTACT CRIMP 0,5MM | Americas - 0 in Stock |
|
$1.5625 / $2.2400 | Buy Now |
DISTI #
62363489
|
Verical | Contact M Crimp ST Cable Mount 21AWG Min Qty: 5 Package Multiple: 1 Date Code: 1740 | Americas - 200 |
|
$1.2820 | Buy Now |
DISTI #
77782292
|
Verical | Contact M Crimp ST Cable Mount 21AWG Min Qty: 38 Package Multiple: 1 | Americas - 46 |
|
$2.0775 | Buy Now |
DISTI #
21011009923
|
TTI | Circular Metric Connectors M12 PWR Contact MALE 23.2mm AWG21/0.5mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$1.3800 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011009923
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011009923
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |