-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8700-ND
|
DigiKey | M12 POWER CONTACT, MALE, 23.2MM, Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
24 In Stock |
|
$1.7875 / $3.2500 | Buy Now |
DISTI #
617-21011009924
|
Mouser Electronics | Circular Metric Connectors M12 PWR Contact MALE 23.2mm AWG20/0.75mm RoHS: Compliant | 156 |
|
$1.9400 / $3.5300 | Buy Now |
DISTI #
71202352
|
RS | M12 Power Male Contact Crimp 0,75mm2 | HARTING 21011009924 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $3.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.8600 | Buy Now |
DISTI #
HRT21011009924
|
Heilind Electronics | M12 POWER MALE CONTACT CRIMP 0,75MM | Americas - 0 in Stock |
|
$2.0317 / $2.8600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.9760 / $4.4640 | Buy Now | |
DISTI #
21011009924
|
TTI | Circular Metric Connectors M12 PWR Contact MALE 23.2mm AWG20/0.75mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$2.0700 / $3.4700 | Buy Now |
DISTI #
21011009924
|
TME | Contact, male, gold-plated, 0.75mm2, crimped, for cable Min Qty: 50 | 0 |
|
$1.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011009924
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011009924
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |