-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Polyvinylchloride, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2231
|
Newark | Harax Pg13,5/Wanddf./9005/4-Pol/Hla/0,5K Rohs Compliant: Na |Harting 21011401323 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
617-21011401323
|
Mouser Electronics | Circular Metric Connectors PNL FEEDTHRU 4POL PREASS STRNDED WIRES RoHS: Compliant | 0 |
|
$19.6600 | Order Now |
DISTI #
70735384
|
RS | Harax Panel Feed Through PG13.5, 4pin, with pre-assembled pigtail 16AWG, 500mm | HARTING 21011401323 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2100 / $31.1200 | RFQ |
DISTI #
HRT21011401323
|
Heilind Electronics | HARAX PANEL FEED THROUGH PG13. | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011401323
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011401323
HARTING Technology Group
Circular Connector, 4 Contact(s), Polyvinylchloride, Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 61984, IEC60352-4 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 4 |