Part Details for 2101297-1 by TE Connectivity
Overview of 2101297-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 2101297-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2101297-1-ND
|
DigiKey | N SER STR BLKHD CBL JACK CRIMP A Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$431.9112 | Buy Now |
DISTI #
2101297-1
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 2101297-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$379.4054 / $456.5726 | Buy Now |
DISTI #
571-2101297-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors N SER STR BLKHD CBL JACK CRIMP ATACH | 0 |
|
$431.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$412.2200 | Buy Now |
DISTI #
AMP2101297-1
|
Heilind Electronics | N SER STR BLKHD CBL JACK CRIMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$402.1700 / $1,150.0900 | Buy Now |
DISTI #
2101297-1
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 2101297-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$379.4054 / $456.5726 | Buy Now |
DISTI #
2101297-1
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 2101297-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$204.9660 / $456.5726 | Buy Now |
DISTI #
AMP2101297-1
|
Interstate Connecting Components | N SER STR BLKHD CBL JACK CRIMP | 0 |
|
Buy Now | |
DISTI #
000000000003115768
|
Sager | RF Connectors / Coaxial Connectors N SER STR BLKHD CBL JACK CRIMP ATACH Min Qty: 1 | 0 |
|
$422.0100 / $482.3000 | Buy Now |
Part Details for 2101297-1
2101297-1 CAD Models
2101297-1 Part Data Attributes
|
2101297-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2101297-1
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,1 CONTACTS,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.634 inch | |
Cable Types | RG-188/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |