There are no models available for this part yet.
Overview of 2101580-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2101580-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X6132
|
Newark | Sz 5 Plug Dust Cap |Amp Te Connectivity 2101580-2 RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5600 / $23.2600 | Buy Now | |
DISTI #
2101580-2-ND
|
DigiKey | SZ 5 PLUG DUST CAP Min Qty: 136 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8045 | Buy Now | |
DISTI #
2101580-2
|
Avnet Americas | SZ 5 PLUG DUST CAP - Bulk (Alt: 2101580-2) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$20.7916 / $25.0204 | Buy Now | |
DISTI #
571-2101580-2
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Sz 5 plug dust cap RoHS: Compliant | 0 |
|
$22.8000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 136 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$22.5900 | Buy Now | ||
DISTI #
AMP2101580-2
|
Heilind Electronics | SZ 5 PLUG DUST CAP | Americas - 0 in Stock |
|
$25.9118 / $26.2986 | Buy Now | |
Onlinecomponents.com | Sz 5 plug dust cap RoHS: Compliant |
98 In Stock |
|
$21.3000 / $49.9200 | Buy Now | ||
DISTI #
2101580-2
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Sz 5 plug dust cap Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 304 In Stock |
|
$21.8300 / $48.4800 | Buy Now | |
DISTI #
AMP2101580-2
|
Interstate Connecting Components | SZ 5 PLUG DUST CAP | 0 |
|
$25.9118 / $26.2986 | Buy Now | |
DISTI #
000000000003846892
|
Sager | Circular MIL Spec Tools, Hardware & Accessories Sz 5 plug dust cap Min Qty: 1 | 0 |
|
$24.6600 / $30.8400 | Buy Now |
CAD Models for 2101580-2 by TE Connectivity
Part Data Attributes for 2101580-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Material
|
BRASS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Used With
|
PLUG CONNECTORS
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|