Part Details for 21018-5 by TE Connectivity
Overview of 21018-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21018-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5929
|
Newark | Nut, hex, mach Screw |Amp Te Connectivity 21018-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 / $0.7560 | Buy Now |
DISTI #
A128431-ND
|
DigiKey | NUT,HEX,MACH SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
188 In Stock |
|
$0.4588 / $0.5300 | Buy Now |
DISTI #
21018-5
|
Avnet Americas | AMP21018-5 - Bulk (Alt: 21018-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 304 Factory Stock |
|
$0.4720 / $0.5680 | Buy Now |
DISTI #
571-21018-5
|
Mouser Electronics | D-Sub Tools & Hardware NUT,HEX,MACH SCREW AUTOMACHINE SYSTEM RoHS: Compliant | 156 |
|
$0.4870 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.4880 | Buy Now |
DISTI #
AMP21018-5
|
Heilind Electronics | NUT, HEX, MACHINE SCREW NUT,HEX,MACH SCREW | Americas - 0 in Stock |
|
$0.5970 / $0.7548 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 304 Factory Stock |
|
$0.5240 / $0.6800 | Buy Now |
DISTI #
AMP21018-5
|
Interstate Connecting Components | NUT, HEX, MACHINE SCREW NUT,HEX,MACH SCREW | 0 |
|
$0.5970 / $0.7548 | Buy Now |
DISTI #
21018-5
|
Avnet Abacus | AMP21018-5 (Alt: 21018-5) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
21018-5
|
Avnet Abacus | AMP21018-5 (Alt: 21018-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 21018-5
21018-5 CAD Models
21018-5 Part Data Attributes
|
21018-5
TE Connectivity
Buy Now
|
Compare Parts:
21018-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |