There are no models available for this part yet.
Overview of 21018-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-185KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-184KED | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747 | |
MSS1210-185KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 21018-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21018-8-ND
|
DigiKey | NUT,HEX,MACH SCREW Min Qty: 3 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4433 | Buy Now | |
DISTI #
21018-8
|
Avnet Americas | NUT,HEX,MACH SCREW - Bulk (Alt: 21018-8) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-21018-8
|
Mouser Electronics | D-Sub Tools & Hardware NUTHEXMACH SCREW RoHS: Compliant | 0 |
|
$0.3470 / $0.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2560 / $0.2990 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2560 / $0.2990 | Buy Now |
CAD Models for 21018-8 by TE Connectivity
Part Data Attributes for 21018-8 by TE Connectivity
21018-8
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
21018-8TE ConnectivityVS
-