Part Details for 2102-1-00-01-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2102-1-00-01-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2102-1-00-01-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3962
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2102-1-00-01-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 / $0.6230 | Buy Now |
DISTI #
2102-100010000070-ND
|
DigiKey | TERM TURRET SINGLE L=2.39MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4040 | Buy Now |
DISTI #
575-2102100010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.3090 / $0.7300 | Order Now |
DISTI #
V36:1790_06473994
|
Arrow Electronics | Contact PIN Solder Turret ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 1303 | Americas - 9260 |
|
$0.3084 | Buy Now |
DISTI #
25663725
|
Verical | Contact PIN Solder Turret ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1303 | Americas - 9000 |
|
$0.3084 | Buy Now |
DISTI #
000000000000402138
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0413 / $0.5000 | Buy Now |
Part Details for 2102-1-00-01-00-00-07-0
2102-1-00-01-00-00-07-0 CAD Models
2102-1-00-01-00-00-07-0 Part Data Attributes
|
2102-1-00-01-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2102-1-00-01-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 2102-1-00-01-00-00-07-0
This table gives cross-reference parts and alternative options found for 2102-1-00-01-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102-1-00-01-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102-1-00-80-00-00-07-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 2102-1-00-01-00-00-07-0 vs 2102-1-00-80-00-00-07-0 |