Part Details for 2102-1291 by WAGO Innovative Connections
Overview of 2102-1291 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2102-1291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3363
|
Newark | End And Intermediate Plate, Rail, Gray, For Use With:Wago Topjob S 2102 Series Rail Mount Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:Topjob S 2102 Series Rohs Compliant: Yes |Wago 2102-1291 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
2946-2102-1291-ND
|
DigiKey | PLATE END/INTERMEDIATE 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
297 In Stock |
|
$0.6893 / $1.4300 | Buy Now |
|
Future Electronics | End and intermediate plate 0.8 mm thick gray RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.7800 / $0.9350 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 0.8 mm thick - gray RoHS: Compliant |
24 Partner Stock |
|
$0.9390 / $1.4080 | Buy Now |
DISTI #
2102-1291
|
TME | End plate, grey, 2102 Min Qty: 1 | 0 |
|
$0.5920 / $0.7630 | RFQ |
DISTI #
3798225
|
element14 Asia-Pacific | END AND INTERMEDIATE PLATE, RAIL, GRAY RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$1.0482 / $1.2754 | Buy Now |
DISTI #
3798225
|
Farnell | END AND INTERMEDIATE PLATE, RAIL, GRAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 51 |
|
$1.1885 / $1.5231 | Buy Now |
|
Master Electronics | End and intermediate plate - 0.8 mm thick - gray RoHS: Compliant |
24 Partner Stock |
|
$0.9390 / $1.4080 | Buy Now |
Part Details for 2102-1291
2102-1291 CAD Models
2102-1291 Part Data Attributes
|
2102-1291
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2102-1291
WAGO Innovative Connections
Terminal Block Accessory, Plate Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |