Part Details for 2102-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2102-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2102-4-00-50-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2102-400500000070-ND
|
DigiKey | TERM TURRET SINGLE L=2.39MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4040 | Buy Now |
DISTI #
575-2102400500000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER RoHS: Compliant | 0 |
|
$0.3620 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
000000000000402151
|
Sager | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.0430 / $0.5000 | Buy Now |
Part Details for 2102-4-00-50-00-00-07-0
2102-4-00-50-00-00-07-0 CAD Models
2102-4-00-50-00-00-07-0 Part Data Attributes
|
2102-4-00-50-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2102-4-00-50-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |