Part Details for 2102-5204 by WAGO Innovative Connections
Overview of 2102-5204 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2102-5204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1583
|
Newark | 2-Conductor Through Terminal Block, With Lever And Push-Button, 2.5 Mm , With Test Port, Suitable For Ex I Applications, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 2,50 Mm , Blue |Wago 2102-5204 (Alternate Part Number: 4055143741866 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1600 | Buy Now |
DISTI #
2946-2102-5204-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
106 In Stock |
|
$1.5150 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block with Lever and Push-button - rail mount - 2-conductor - 5.2 mm wide - blue RoHS: Compliant | 0 |
|
$2.0000 / $2.8600 | Buy Now |
Part Details for 2102-5204
2102-5204 CAD Models
2102-5204 Part Data Attributes
|
2102-5204
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2102-5204
WAGO Innovative Connections
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |