Part Details for 2102-5304 by WAGO Innovative Connections
Overview of 2102-5304 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 |
Price & Stock for 2102-5304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1585
|
Newark | 3-Conductor Through Terminal Block, With Lever And Push-Button, 2.5 Mm , With Test Port, Suitable For Ex I Applications, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 2,50 Mm , Blue |Wago 2102-5304 (Alternate Part Number: 4055143741989 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.7800 | Buy Now |
DISTI #
2946-2102-5304-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
61 In Stock |
|
$1.8104 / $4.2000 | Buy Now |
|
Future Electronics | Terminal Block Connector 3 Position Feed Through Blue 12-22 AWG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block with Lever and Push-buttons - rail mount - 3-conductor - 5.2 mm wide - blue RoHS: Compliant | 0 |
|
$2.3900 / $3.4200 | Buy Now |
DISTI #
2102-5304
|
TME | Splice terminal: rail, 0.25÷2.5mm2, ways: 1, terminals: 3, blue Min Qty: 1 | 0 |
|
$1.7100 / $2.2000 | RFQ |
Part Details for 2102-5304
2102-5304 CAD Models
2102-5304 Part Data Attributes
|
2102-5304
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2102-5304
WAGO Innovative Connections
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |