-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1586
|
Newark | 3-Conductor Ground Terminal Block, 2.5 Mm , With Test Port, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 2,50 Mm , Green-Yellow |Wago 2102-5307 (Alternate Part Number: 4055143742009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $12.7400 | Buy Now |
DISTI #
2946-2102-5307-ND
|
DigiKey | 3-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
65 In Stock |
|
$6.2353 / $11.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.7300 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S ground terminal block with Lever and Push-buttons - rail mount - 3-conductor - 5.2 mm wide - green-yellow RoHS: Compliant | 0 |
|
$8.0700 / $11.5600 | Buy Now |
DISTI #
2102-5307
|
TME | Splice terminal: rail, 0.25÷2.5mm2, ways: 1, terminals: 3, push-in Min Qty: 1 | 48 |
|
$5.4900 / $7.0600 | Buy Now |
DISTI #
2931979
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 3WAYS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$5.4146 / $6.7645 | Buy Now |
DISTI #
2931979
|
Farnell | TERMINAL BLOCK, DIN RAIL, 3WAYS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 26 |
|
$4.4329 / $6.5116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102-5307
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2102-5307
WAGO Innovative Connections
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |