Part Details for 21020-3050 by Molex
Overview of 21020-3050 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3050ARZ-R7 | Analog Devices | High Voltage Buck Reg. | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 21020-3050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8033
|
Newark | .50Mm Ffc Jumper/Molex |Molex 21020-3050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.4000 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 6 0.5mm 0.03m RoHS: Compliant |
1090 Partner Stock |
|
$2.0000 / $3.4400 | Buy Now |
DISTI #
210203050-MOL
|
TME | 21020-3050 Min Qty: 15 | 1090 |
|
$2.3503 / $2.8471 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1417 |
|
RFQ | |
DISTI #
C1S516500147108
|
Chip1Stop | FFC Jumper Cable 6Conductors 0.03m RoHS: Compliant | 1090 |
|
$2.6000 / $3.0300 | Buy Now |
|
Master Electronics | FFC Jumper Cable 6 0.5mm 0.03m RoHS: Compliant |
1090 Partner Stock |
|
$2.0000 / $3.4400 | Buy Now |
DISTI #
10156544
|
TestEquity LLC | Molex 21020-3050 FFC / FPC Jumper Cables Flat Flex 1.18 .50mm, 50 Pos | 1090 |
|
$2.6000 | Buy Now |