Part Details for 210216 by Thomas & Betts
Overview of 210216 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 210216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H3605
|
Newark | Ring Term Cu 14-10 Awg 1/4 Stud |Abb Thomas & Betts 210216 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #14 AWG to #10 AWG 4,110 Circular Mil Area to 20,760 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$1.8200 / $2.7600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$1.7500 / $2.6900 | Buy Now |
|
Master Electronics | Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #14 AWG to #10 AWG 4,110 Circular Mil Area to 20,760 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$1.8200 / $2.7600 | Buy Now |
Part Details for 210216
210216 CAD Models
210216 Part Data Attributes
|
210216
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
210216
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |