Part Details for 2102351-2 by TE Connectivity
Overview of 2102351-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2102351-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2102351-2
|
Avnet Americas | Conn Circular F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 2102351-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$293.3184 / $339.6621 | Buy Now |
DISTI #
70272183
|
RS | Raychem, Conn, Cir, Kit, Recept, Jam Nut,8 Pos, Sz 8,PC Tail, CeeLok FAS-T, Black ZnNi | TE Connectivity 2102351-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$351.3500 | RFQ |
DISTI #
AMP2102351-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$359.2353 | Buy Now | |
DISTI #
AMP2102351-2
|
Interstate Connecting Components | 0 |
|
$359.2353 | Buy Now | |
DISTI #
000000000003786291
|
Sager | Standard Circular Connector FAS-T 10GB PC TAIL RCPT KIT, BLK ZnNi Min Qty: 1 | 0 |
|
$320.6200 / $377.2000 | Buy Now |
DISTI #
2102351-2
|
Avnet Abacus | Conn Circular F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port (Alt: 2102351-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2102351-2
|
Avnet Abacus | Conn Circular F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port (Alt: 2102351-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2102351-2
2102351-2 CAD Models
2102351-2 Part Data Attributes
|
2102351-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102351-2
TE Connectivity
(2102351-2) CeeLok FAS-T, Receptacle Kit, PCB, ZnNi
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Size | 8 | |
Total Number of Contacts | 8 |