Part Details for 21024 by Wiha Quality Tools
Overview of 21024 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821024PPG | Renesas Electronics Corporation | 4 Channel PCM CODEC, 5.0V | |
821024JG | Renesas Electronics Corporation | 4 Channel PCM CODEC, 5.0V | |
54112-812102450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 21024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5956
|
Newark | Insulated Deep Offset Wrench 24Mm Rohs Compliant: Yes |Wiha 21024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7300 | Buy Now |
DISTI #
21024W-ND
|
DigiKey | WRENCH BOX END 24MM 11" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0500 | Buy Now |
DISTI #
71095154
|
RS | Wrench, Deep Offset, Metric, Insulated, 24mm | Wiha Tools 21024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0600 / $59.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.9200 / $91.0400 | Buy Now |