There are no models available for this part yet.
Overview of 21025-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-025LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
10127721-025NPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-025TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tape and Reel without cap. |
Price & Stock for 21025-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H5983
|
Newark | Washer, lock, int Tooth |Amp Te Connectivity 21025-4 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.1500 | Buy Now | |
DISTI #
3937-21025-4-ND
|
DigiKey | WASHER,LOCK,INT TOOTH Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
449 In Stock |
|
$0.1500 | Buy Now | |
DISTI #
21025-4-ND
|
DigiKey | WASHER,LOCK,INT TOOTH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1053 | Buy Now | |
DISTI #
21025-4
|
Avnet Americas | WASHER,LOCK,INT TOOTH (Alt: 21025-4) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 0 Weeks, 3 Days | 202 Factory Stock |
|
$0.0590 / $0.0710 | Buy Now | |
DISTI #
571-21025-4
|
Mouser Electronics | Washers WASHER,LOCK,INT TOOTH RoHS: Compliant | 200 |
|
$0.0780 / $0.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$0.0610 | Buy Now | ||
DISTI #
AMP21025-4
|
Heilind Electronics | WASHER,LOCK,INT TOOTH | Americas - 0 in Stock |
|
$0.0746 / $0.0944 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 233 Factory Stock |
|
$0.0674 / $0.1128 | Buy Now | ||
DISTI #
AMP21025-4
|
Interstate Connecting Components | WASHER,LOCK,INT TOOTH | 0 |
|
$0.0746 / $0.0944 | Buy Now | |
Powell Electronics | WASHER,LOCK,INT TOOTH Min Qty: 15 | 154 |
|
$0.0800 | Buy Now |