Part Details for 2102574-1 by TE Connectivity
Overview of 2102574-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2102574-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123721-ND
|
DigiKey | CONN TERM RECT 3/0 AWG Min Qty: 1 Lead time: 64 Weeks Container: Bulk |
1 In Stock |
|
$225.2100 | Buy Now |
DISTI #
2102574-1
|
Avnet Americas | ASSY, SINGLE HOLE, 3/0 AL TERMINAL - Trays (Alt: 2102574-1) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 63 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-2102574-1
|
Mouser Electronics | Terminals 3/0 AWG Single Hole Alum Terminal RoHS: Compliant | 0 |
|
$359.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Container: Box | 0Box |
|
$383.4700 | Buy Now |
DISTI #
AMP2102574-1
|
Heilind Electronics | ASSY 3/0 AL COPALUM LITE SINGL | Americas - 0 in Stock |
|
$439.8530 | Buy Now |
|
Onlinecomponents.com | ASSY 3/0 AL COPALUM LITE SINGLE HOLE 3/8 RoHS: Compliant |
30 Partner Stock |
|
$395.8700 / $441.0400 | Buy Now |
DISTI #
21025741-TEC-0
|
TME | 2102574-1 Min Qty: 1 | 30 |
|
$385.1528 / $408.2574 | Buy Now |
DISTI #
AMP2102574-1
|
Interstate Connecting Components | ASSY 3/0 AL COPALUM LITE SINGL | 0 |
|
$439.8530 | Buy Now |
DISTI #
000000000005397167
|
Sager | Terminals 3/0 AWG Single Hole Alum Terminal Min Qty: 30 | 0 |
|
$392.5700 | Buy Now |
DISTI #
C1S114415640176
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 30 |
|
$426.0000 | Buy Now |
Part Details for 2102574-1
2102574-1 CAD Models
2102574-1 Part Data Attributes
|
2102574-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102574-1
TE Connectivity
RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 63 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 87.2 mm2 |