Part Details for 2102575-1 by TE Connectivity
Overview of 2102575-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2102575-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6111
|
Newark | Terminals 4/0 Awg Single Hole Alum Terminal |Amp Te Connectivity 2102575-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$751.8800 / $809.5500 | Buy Now |
DISTI #
2266-2102575-1-ND
|
DigiKey | CONN TERM RECT 4/0 AWG Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$774.3200 | Buy Now |
DISTI #
A123722-ND
|
DigiKey | CONN TERM RECT 4/0 AWG Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$496.9143 | Buy Now |
DISTI #
2102575-1
|
Avnet Americas | ASSY, SINGLE HOLE, 4/0 AL TERMINAL - Trays (Alt: 2102575-1) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$433.2488 / $521.3672 | Buy Now |
DISTI #
571-2102575-1
|
Mouser Electronics | Terminals 4/0 AWG Single Hole Alum Terminal RoHS: Compliant | 0 |
|
$496.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Lead time: 20 Weeks Container: Box | 0Box |
|
$470.7200 | Buy Now |
DISTI #
AMP2102575-1
|
Heilind Electronics | ASSY 4/0 AL COPALUM LITE SINGL | Americas - 0 in Stock |
|
$539.9412 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal (4/0)AWG Aluminum 78.99mm Tin Over Nickel Box RoHS: Compliant |
1 Partner Stock |
|
$550.8300 / $579.5900 | Buy Now |
DISTI #
AMP2102575-1
|
Interstate Connecting Components | ASSY 4/0 AL COPALUM LITE SINGL | 0 |
|
$539.9412 | Buy Now |
DISTI #
TE Connectivity 2102575-1
|
PEI Genesis | Ring Terminal, 110.94mm2 | 1 |
|
Buy Now |
Part Details for 2102575-1
2102575-1 CAD Models
2102575-1 Part Data Attributes
|
2102575-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102575-1
TE Connectivity
ASSY, SINGLE HOLE, 4/0 AL TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 110.94 mm2 |