-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, DUAL HOLE, 2/0 AL TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7142
|
Newark | Terminals 2/0 Awg Dual Hole Alum Terminal |Amp Te Connectivity 2102581-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$621.6100 | Buy Now |
DISTI #
A123716-ND
|
DigiKey | CONN TERM RECT 2/0 AWG Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1 In Stock |
|
$581.9000 | Buy Now |
DISTI #
2102581-1
|
Avnet Americas | ASSY, DUAL HOLE, 2/0 AL TERMINAL - Trays (Alt: 2102581-1) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$549.3136 / $661.0384 | Buy Now |
DISTI #
571-2102581-1
|
Mouser Electronics | Terminals 2/0 AWG Dual Hole Alum Terminal RoHS: Compliant | 0 |
|
$581.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Lead time: 10 Weeks Container: Box | 0Box |
|
$596.8300 | Buy Now |
DISTI #
AMP2102581-1
|
Heilind Electronics | ASSY 2/0 AL COPALUM LITE DUAL | Americas - 0 in Stock |
|
$684.5883 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal (2/0)AWG Aluminum 92.96mm Matte Tin Over Nickel Box RoHS: Compliant |
14 Partner Stock |
|
$570.4100 / $579.0600 | Buy Now |
DISTI #
AMP2102581-1
|
Interstate Connecting Components | ASSY 2/0 AL COPALUM LITE DUAL | 0 |
|
$684.5883 | Buy Now |
DISTI #
TE Connectivity 2102581-1
|
PEI Genesis | Ring Terminal, 71.3mm2 | 14 |
|
Buy Now | |
DISTI #
000000000005397171
|
Sager | Terminals 2/0 AWG Dual Hole Alum Terminal Min Qty: 15 | 0 |
|
$814.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102581-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102581-1
TE Connectivity
ASSY, DUAL HOLE, 2/0 AL TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 71.3 mm2 |