There are no models available for this part yet.
Overview of 2102583-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2102583-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ6112
|
Newark | Ring Terminal |Amp Te Connectivity 2102583-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7000 / $55.4800 | Buy Now | |
DISTI #
2266-2102583-1-ND
|
DigiKey | 2102583-1 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
213 In Stock |
|
$419.1700 / $681.1400 | Buy Now | |
DISTI #
844-2102583-1-ND
|
DigiKey | ASSY 4/0 AL COPALUM LITE DUAL HO Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$627.3143 | Buy Now | |
DISTI #
2102583-1
|
Avnet Americas | Terminal Assembly Straight Aluminum Dual Hole Size 4AWG - Bulk (Alt: 2102583-1) Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$546.9418 / $658.1842 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks Container: Box | 0Box |
|
$594.2500 | Buy Now | ||
DISTI #
AMP2102583-1
|
Heilind Electronics | ASSY 4/0 AL COPALUM LITE DUAL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Assembly Straight Aluminum Dual Hole Size 4AWG RoHS: Compliant |
213 Partner Stock |
|
$652.8900 / $715.4300 | Buy Now | ||
DISTI #
30725855
|
Verical | Terminals Conn Straight Solder Straight Blue Color Applied to Conn RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 213 |
|
$393.0600 / $638.7200 | Buy Now | |
DISTI #
21025831-TEC
|
TME | 2102583-1 Min Qty: 1 | 213 |
|
$460.9938 / $749.1113 | Buy Now | |
DISTI #
AMP2102583-1
|
Interstate Connecting Components | ASSY 4/0 AL COPALUM LITE DUAL | 0 |
|
Buy Now |
CAD Models for 2102583-1 by TE Connectivity
Part Data Attributes for 2102583-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
25 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|