Part Details for 2102847-1 by TE Connectivity
Results Overview of 2102847-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2102847-1 Information
2102847-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2102847-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53W3313
|
Newark | Connector, Card Edge, Plug, 112 Position, 1.8Mm, Product Range:Multigig Rt 2-R Series, No. Of Contacts:112Contacts, Pitch Spacing:1.8Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rows:7Rows, Row Pitch:1.35Mm Rohs Compliant: No |Te Connectivity 2102847-1 RoHS: Not Compliant Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5000 | Buy Now |
|
DISTI #
2102847-1
|
Avnet Americas | Connector, Daughter Card, MULTIGIG RT 2-R, 112 Contacts, 1.8 mm, Header, Through Hole, 7 Rows - Bag (Alt: 2102847-1) COO: United States of America (the) RoHS: Not Compliant Min Qty: 17 Package Multiple: 17 Lead time: 20 Weeks, 2 Days Container: Bag | 190 |
|
$88.5591 / $106.2400 | Buy Now |
|
DISTI #
71147870
|
RS | DC, 7ROW, CENTER, MULTIGIG RT 2R Min Qty: 153 Package Multiple: 1 Container: Bulk | 0 |
|
$100.5400 / $125.6800 | RFQ |
|
DISTI #
AMP2102847-1
|
Heilind Electronics | DC 7Row Center MULTIGIG RT 2R | Americas - 100 in Stock |
|
$95.7450 / $106.3834 | Buy Now |
|
DISTI #
AMP2102847-1
|
Interstate Connecting Components | DC 7Row Center MULTIGIG RT 2R | 33 |
|
$95.7450 / $106.3834 | Buy Now |
|
|
Powell Electronics | RT 2-R Daughtercard C Min Qty: 1 | 20 |
|
$200.2000 / $382.9500 | Buy Now |
|
DISTI #
000000000003951116
|
Sager | High Speed / Modular Connectors 16 columns center single ended Min Qty: 153 | 0 |
|
$99.6000 | Buy Now |
|
DISTI #
2102847-1
|
Avnet Abacus | Connector Daughter Card MULTIGIG RT 2R 112 Contacts 18 mm Header Through Hole 7 Rows (Alt: 2102847-1) RoHS: Not Compliant Min Qty: 153 Package Multiple: 17 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
2102847-1
|
Avnet Abacus | Connector Daughter Card MULTIGIG RT 2R 112 Contacts 18 mm Header Through Hole 7 Rows (Alt: 2102847-1) RoHS: Not Compliant Min Qty: 153 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
2102847-1
|
FDH Electronics | Connector Min Qty: 1 | 322 |
|
$91.2980 / $121.1780 | Buy Now RFQ |
US Tariff Estimator: 2102847-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2102847-1
2102847-1 Part Data Attributes
|
|
2102847-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102847-1
TE Connectivity
(2102847-1) DC, 7Row, Center, MULTIGIG RT 2R
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.724 Inch | |
| Body Depth | 0.878 Inch | |
| Body Length | 1.129 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Blade Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| MIL Conformance | No | |
| Mains Connector Rating | 1a | |
| Mating Contact Pitch | 0.075 Inch | |
| Mating Contact Row Spacing | 0.053 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 7 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 1.35 Mm | |
| Panel Mount | No | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.056 Inch | |
| Terminal Pitch | 1.9 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 112 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 2102847-1
This table gives cross-reference parts and alternative options found for 2102847-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102847-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1410187-3 | TE Connectivity | $86.5463 | Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 2102847-1 vs 1410187-3 |
2102847-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
-
Yes, the 2102847-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The operating temperature range for the 2102847-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 2102847-1 connector has a sealed construction, making it suitable for outdoor or harsh environments. However, it's crucial to ensure proper sealing and protection from moisture, dust, and other environmental factors.
-
The 2102847-1 connector is designed for specific wire gauges and types. Consult TE Connectivity's documentation or contact their technical support to determine the compatibility of the connector with your specific wire requirements.