-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE SEAL RETAINER, SIZE 2, OR, HVA280
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8913
|
Newark | Cable Seal Retainer, Size 2, Orange Rohs Compliant: Yes |Te Connectivity 2103013-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1985 |
|
$1.7100 / $2.3300 | Buy Now |
DISTI #
17-2103013-3-ND
|
DigiKey | CABLE SEAL RETAINER, SIZE 2, OR, Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2208 In Stock |
|
$1.0564 / $1.7400 | Buy Now |
DISTI #
2103013-3
|
Avnet Americas | Cable Seal Retainer For Use With HVA280 Multi-Core Automotive Connectors Glass Filled Polyamide 6.6 Orange - Bulk (Alt: 2103013-3) Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.2450 / $1.4056 | Buy Now |
DISTI #
571-2103013-3
|
Mouser Electronics | Automotive Connectors CABLE SEAL RETAINER SIZE 2, OR, HVA280 RoHS: Compliant | 257 |
|
$1.3400 / $2.2400 | Buy Now |
DISTI #
AMP2103013-3
|
Heilind Electronics | CABLE SEAL RETAINER, SIZE 2, O | Americas - 0 in Stock |
|
$1.4235 / $1.4985 | Buy Now |
|
Onlinecomponents.com | CABLE SEAL RETAINER, SIZE 2, OR, HVA280 RoHS: Compliant | 0 |
|
$1.2500 / $3.4100 | Buy Now |
DISTI #
AMP2103013-3
|
Interstate Connecting Components | CABLE SEAL RETAINER, SIZE 2, O | 0 |
|
$1.4235 / $1.4985 | Buy Now |
DISTI #
2103013-3
|
Avnet Abacus | Cable Seal Retainer For Use With HVA280 Multi-Core Automotive Connectors Glass Filled Polyamide 6.6 Orange (Alt: 2103013-3) RoHS: Compliant Min Qty: 11250 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CABLE SEAL RETAINER, SIZE 2, OR, HVA280 RoHS: Compliant | 0 |
|
$1.2500 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103013-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103013-3
TE Connectivity
CABLE SEAL RETAINER, SIZE 2, OR, HVA280
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |