-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4579
|
Newark | Shield, Plug, Size 1, Copper Alloy, Accessory Type:Shield, For Use With:Amp Hva 280 Series Automotive Connectors, Product Range:Hva 280 Series Rohs Compliant: Yes |Te Connectivity 2103157-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 432 |
|
$0.8140 | Buy Now |
DISTI #
A142456-ND
|
DigiKey | SHIELD, PLUG, SIZE 1, SN, HVA280 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
823 In Stock |
|
$0.8890 / $1.5900 | Buy Now |
DISTI #
2103157-1
|
Avnet Americas | Connector Accessories Shield Plug Copper Alloy Size 1 - Bulk (Alt: 2103157-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8819 / $0.9957 | Buy Now |
DISTI #
69AH4579
|
Avnet Americas | Connector Accessories Shield Plug Copper Alloy Size 1 - Bulk (Alt: 69AH4579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 432 Partner Stock |
|
$1.4900 / $1.6500 | Buy Now |
DISTI #
571-2103157-1
|
Mouser Electronics | Automotive Connectors SHIELD, PLUG, SIZE 1, Sn, HVA280 RoHS: Compliant | 7959 |
|
$1.1200 / $1.5900 | Buy Now |
|
Future Electronics | SHIELD PLUGSIZE 1SnHVA282 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8800 / $0.9150 | Buy Now |
DISTI #
AMP2103157-1
|
Heilind Electronics | SHIELD, PLUG, SIZE 1, SN HVA280 | Americas - 0 in Stock |
|
$1.0085 / $1.0776 | Buy Now |
|
Onlinecomponents.com | SHIELD, PLUG, SIZE 1, Sn, HVA280 RoHS: Compliant |
824 In Stock |
|
$0.8670 / $1.4180 | Buy Now |
DISTI #
73586659
|
Verical | Connector Accessories Shield Straight Copper Alloy Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$1.1853 | Buy Now |
DISTI #
77315088
|
Verical | Connector Accessories Shield Straight Copper Alloy Min Qty: 75 Package Multiple: 1 | Americas - 1378 |
|
$1.1176 / $1.3667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103157-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103157-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |