-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2117
|
Newark | Cable Seal Rtnr, Size B, Hva280-2Pi Xe Rohs Compliant: Yes |Te Connectivity 2103181-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1614 |
|
$0.6830 | Buy Now |
DISTI #
A128448-ND
|
DigiKey | CABLE SEAL RTNR, SIZE B, HVA280- Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1281 In Stock |
|
$0.4273 / $0.8200 | Buy Now |
DISTI #
2103181-2
|
Avnet Americas | Cable Seal Retainer Size B Polyamide Orange Bulk - Bulk (Alt: 2103181-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Bulk | 0 |
|
$0.7198 / $0.8126 | Buy Now |
DISTI #
08AH2117
|
Avnet Americas | Cable Seal Retainer Size B Polyamide Orange Bulk - Bulk (Alt: 08AH2117) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 1614 Partner Stock |
|
$0.8840 / $0.9920 | Buy Now |
DISTI #
571-2103181-2
|
Mouser Electronics | Automotive Connectors CABLE SEAL RTNR SIZE B HVA280-2PI XE RoHS: Compliant | 2711 |
|
$0.7790 / $1.5700 | Buy Now |
DISTI #
AMP2103181-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8230 / $0.8665 | Buy Now | |
|
Onlinecomponents.com | CABLE SEAL RTNR, SIZE B, HVA280-2PI XE RoHS: Compliant |
8758 In Stock |
|
$0.6820 / $0.8380 | Buy Now |
DISTI #
73588580
|
Verical | Connector Accessories Cable Seal Straight Glass Filled Polyamide Orange Package Min Qty: 3500 Package Multiple: 3500 | Americas - 10500 |
|
$0.9675 | Buy Now |
DISTI #
51518239
|
Verical | Connector Accessories Cable Seal Straight Glass Filled Polyamide Orange Package Min Qty: 75 Package Multiple: 25 Date Code: 1741 | Americas - 8725 |
|
$0.9111 / $1.1639 | Buy Now |
DISTI #
77313551
|
Verical | Connector Accessories Cable Seal Straight Glass Filled Polyamide Orange Package Min Qty: 70 Package Multiple: 1 | Americas - 1787 |
|
$1.0882 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103181-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103181-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |